Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7304TRPBF

Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7304TRPBF.

Newark

Datasheet9 pages21 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7304TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF7304PBF
Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
InfineonBSO211P
Transistor MOSFET Array Dual P-Channel 20V 4.7A 8-Pin DSO
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS5DNF20V
N-channel 20 V, 0.030 Ohm typ., 5 A STripFET(TM) II Power MOSFET in a SO-8 package
SI4823DY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 3.3 A, 20 V, 8-PIN SOIC
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC

Descriptions

Descriptions of Infineon IRF7304TRPBF provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
Avnet Japan
MOSFET 2P-CH 20V 4.3A 8-SOIC / Trans MOSFET P-CH Si 20V 4.3A 8-Pin SOIC T/R
Dual P-Channel 20 V 0.14 Ohm 22 nC HEXFET® Power Mosfet - SOIC-8
DUAL P CHANNEL MOSFET, -20V, 4.7A; Trans; Transistor Polarity:P Channel; Continuous Drain Current Id
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:4.3A; On Resistance Rds(On):0.09Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:700Mv Rohs Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Dual / Continuous Drain Current (Id) A = -4.7 / Drain-Source Voltage (Vds) V = -20 / ON Resistance (Rds(on)) mOhm = 90 / Gate-Source Voltage V = 12 / Fall Time ns = 33 / Rise Time ns = 26 / Turn-OFF Delay Time ns = 51 / Turn-ON Delay Time ns = 8.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7304TRPBF.
  • SP001565312