Infineon IRF6709S2TR1PBF

Trans MOSFET N-CH 25V 12A 6-Pin Direct-FET S1 T/R
$ 1.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6709S2TR1PBF.

IHS

Datasheet10 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IRF6709S2TR1PBF provided by its distributors.

Trans MOSFET N-CH 25V 12A 6-Pin Direct-FET S1 T/R
DIRECTFET POWER MOSFET Power Field-Effect Transistor, 12A I(D), 25V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
A 25V Single N-Channel HEXFET Power MOSFET in a DirectFET S1 package rated at 12 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
MOSFET, N-CH, 25V, DIRECTFETS1; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:25V; On Resistance Rds(on):5.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:1.8W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DirectFET; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DirectFET; Current Id Max:12A; Package / Case:S1; Power Dissipation Pd:1.8W; Pulse Current Idm:100A; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V; Voltage Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA