What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF6662TRPBF

Single N-Channel 100 V 31 mOhm 22 nC HEXFET® Power Mosfet - DirectFET®
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6662TRPBF.

element14 APAC

Datasheet11 pages19 years ago

IHS

Newark

Inventory History

3 month trend:
-55.73%

Alternate Parts

Price @ 1000
$ 1.15
$ 3.04
Stock
140,196
11,185
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
8.3 A
8.3 A
Threshold Voltage
-
3.9 V
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
89 W
Input Capacitance
1.36 nF
1.36 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-05
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-05-15
LTD Date2023-11-15

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
STMicroelectronicsSTD70N10F4
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
InfineonIRFR540ZPBF
Single N-Channel 100 V 28.5 mOhm 39 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH 100V 6.5A Automotive 8-Pin TDSON EP
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
Trans MOSFET N-CH 100V 9A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRF6662TRPBF provided by its distributors.

Single N-Channel 100 V 31 mOhm 22 nC HEXFET® Power Mosfet - DirectFET®
Power Field-Effect Transistor, 8.3A I(D), 100V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, ISOMETRIC-3
2.8W(Ta)£¬89W(Tc) 20V 4.9V@ 100¦ÌA 31nC@ 10 V 1individualNChannel 100V 22m¦¸@ 8.2A,10V 8.3A£¬47A 1.36nF@25V MG-WDSON-5 direct mounting£¬SMD mount 6.35mm*5.05mm*700¦Ìm
MOSFET, N-CH, 100V, 47A, DIRECTFET MZ; Transistor Polarity:N Channel; Continuous Drain Current Id:47A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0175ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6662
  • IRF6662TRPBF.
  • SP001576850