STMicroelectronics STD70N10F4

N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
$ 0.806
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD70N10F4.

IHS

Datasheet18 pages21 years ago

Factory Futures

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
-40.29%

CAD Models

Download STMicroelectronics STD70N10F4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-26
LTD Date2027-02-26

Related Parts

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
STMicroelectronicsSTD40NF10
N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
STMicroelectronicsSTD45N10F7
N-channel 100 V, 0.013 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
STMicroelectronicsSTD100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in DPAK package
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 35 A, 22.5 mΩ
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS

Descriptions

Descriptions of STMicroelectronics STD70N10F4 provided by its distributors.

N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
Power MOSFET, N Channel, 100 V, 60 A, 0.0195 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 60A I(D), 100V, 0.0195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:60A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:125W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD70N10F4.