Infineon IRF6646TRPBF

Single N-Channel 80 V 9.5 mOhm 50 nC HEXFET® Power Mosfet - DirectFET®
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6646TRPBF.

IHS

Datasheet10 pages19 years ago
Datasheet11 pages19 years ago
Datasheet10 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+3.90%

CAD Models

Download Infineon IRF6646TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2012-06-01
LTD Date2012-09-01

Related Parts

60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
InfineonIRF6644TRPBF
Single N-Channel 100 V 13 mOhm 47 nC HEXFET® Power Mosfet - DirectFET®
Diodes Inc.DMT6009LPS-13
Mosfet, N-Ch, 60V, 87A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMT6009LPS-13
Diodes Inc.DMT69M8LPS-13
Trans MOSFET N-CH 60V 10.2A 8-Pin PowerDI EP T/R
MOSFET N-CH 60V 71A D2PAK
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ

Descriptions

Descriptions of Infineon IRF6646TRPBF provided by its distributors.

Single N-Channel 80 V 9.5 mOhm 50 nC HEXFET® Power Mosfet - DirectFET®
Power MOSFET, N Channel, 80 V, 68 A, 0.0076 ohm, DirectFET MN, Surface Mount
MOSFET, N-CH, 80V, 68A, DIRECTFET MN; Transistor Polarity: N Channel; Continuous Drain Current Id: 68A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0076ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.9V; Power Dissipation Pd: 89W; Transistor Case Style: DirectFET MN; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6646
  • IRF6646TRPBF.
  • SP001564784