Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6616TRPBF

Single N-Channel 40 V 5 mOhm 29 nC HEXFET® Power Mosfet - DirectFET®
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6616TRPBF.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago

Newark

Inventory History

3 month trend:
+467%

CAD Models

Download Infineon IRF6616TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-05-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonIRLR8113PBF
MOSFET N-CH 30V 94A DPAK N-Channel 30 V 94A (Tc) 89W (Tc) Surface Mount TO-252AA (DPAK)
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Single N-Channel 40 V 3.3 mOhm 65 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
83W(Tc) 20V 2.5V@250µA 100nC@10V N-Channel MOSFET 40V 3.4mΩ@18A,10V 74A 5nF@20V SMD
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky
InfineonIRLR8726PBF
MOSFET N-CH 30V 86A DPAK N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)

Descriptions

Descriptions of Infineon IRF6616TRPBF provided by its distributors.

Single N-Channel 40 V 5 mOhm 29 nC HEXFET® Power Mosfet - DirectFET®
N CH MOSFET, 40V, 15A, DIRECTFET MX; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:40V; On Resistance Rds(on):3.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:15A; Package/Case:DirectFET MX; Power Dissipation, Pd:89W; Continuous Drain Current - 25 Deg C:19A; Drain Source On Resistance @ 10V:5mohm ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6616
  • SP001525524