Infineon IRLR8113PBF

MOSFET, N Ch., 30V, 94A, 6 MOHM, 22 NC QG, D-PAK, Pb-Free
$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8113PBF.

element14 APAC

Datasheet12 pages21 years ago

DigiKey

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-14
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRLR8726PBF
Single N-Channel 30 V 5.8 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
Single N-Channel 30 V 5.8 mOhm 23 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRFR3709ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 5.2Milliohms;ID 86A;D-Pak (TO-252AA);PD 79W
STMicroelectronicsSTD90N03L
80A, 30V, 0.0057ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, DPAK-3

Descriptions

Descriptions of Infineon IRLR8113PBF provided by its distributors.

MOSFET, N Ch., 30V, 94A, 6 MOHM, 22 NC QG, D-PAK, Pb-Free
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, 30V, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:94A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.25V; Power Dissipation Pd:89mW; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:8113; Current Id Max:94A; Package / Case:DPAK; Power Dissipation Pd:89mW; Pulse Current Idm:380A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2.25V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR8113PBF