Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6613TRPBF

Single N-Channel 40 V 3.4 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6613TRPBF.

IHS

Datasheet9 pages20 years ago
Datasheet9 pages20 years ago
Datasheet0 pages0 years ago

Newark

iiiC

Inventory History

3 month trend:
-17.62%

CAD Models

Download Infineon IRF6613TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 3.76
Stock
817,300
393,155
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
23 A
23 A
Threshold Voltage
2.25 V
1.35 V
Rds On Max
3.4 mΩ
3.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
89 W
Input Capacitance
5.95 nF
5.95 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 40V 22A 9-Pin Direct-FET M4 T/R
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
InfineonIRLR8743PBF
IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
onsemiFDD8444
PowerTrench® MOSFET, N-Channel, 40V, 50A, 5.2mΩ
Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel
ON SEMICONDUCTOR NVMFS5C423NLT1G MOSFET Transistor, N Channel, 150 A, 40 V, 0.0016 ohm, 10 V, 2 V

Descriptions

Descriptions of Infineon IRF6613TRPBF provided by its distributors.

Single N-Channel 40 V 3.4 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
A 40V N-channel HEXFET Power MOSFET with 20 volt gate in the DirectFET MT package rated at 150 amperes optimized with low on resistance for applications such as active ORýing. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in
Infineon NChannel EnhancedMOSFET Transistor + Diodes StrongIRFETseries, Vds=40 V, 40 A, DirectFET ISOMETRICencapsulation, surface mount
MOSFET, N-CH, 40V, 150A, DIRECTFET MT-7; Transistor Polarity:N Channel; Continuous Drain Current Id:150A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0026ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6613
  • SP001526876