Technical
Continuous Drain Current (ID)155 A
Current50 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance5.2 Ω
Drain to Source Voltage (Vds)40 V
Dual Supply Voltage40 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.195 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation227 W
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
Power Dissipation153 W
Rds On Max5.2 mΩ
Resistance5.2 MΩ
Reverse Recovery Time51 ns
Rise Time78 ns
Schedule B8541290080
Part SeriesFDD8444
TerminationSMD/SMT
Threshold Voltage2.5 V
Turn-Off Delay Time48 ns
Turn-On Delay Time12 ns
Voltage40 V