What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRL7736M2TR

Trans MOSFET N-CH 40V 22A 9-Pin Direct-FET M4 T/R
$ 1.545
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL7736M2TR.

element14 APAC

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-04-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
InfineonAUIRL1404ZS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRF6613TRPBF
Single N-Channel 40 V 3.4 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of Infineon AUIRL7736M2TR provided by its distributors.

Trans MOSFET N-CH 40V 22A 9-Pin Direct-FET M4 T/R
A 40V Automotive Grade Single N-Channel HEXFET Power MOSFET in a DirectFET M4 package rated at 112 amperes optimized with low on resistance for applications such as motor drive, high frequency DC-DC and other heavy load systems. Shipped in Tape and Reel o
MOSFET, N CH, 40V, 112A, DirectFET M4; Transistor Polarity:N Channel; Continuous Drain Current Id:112A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0022ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V
The AUIRL7736M2 combines the latest Automotive HEXFET® Power MOSFET Silicon technology with the advanced DirectFET® packaging technology to achieve exceptional performance in a package that has the footprint of an SO-8 or 5X6mm PQFN and only 0.7mm profile. The DirectFET® package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET® package allows dual sided cooling to maximize thermal transfer in automotive power systems.This HEXFET® Power MOSFET is designed for applications where efficiency and power density are of value. The advanced DirectFET® packaging platform coupled with the latest silicon technology allows the AUIRL7736M2 to offer substantial system level savings and performance improvement specifically in high frequency DC-DC, motor drive and other heavy load applications on ICE, HEV and EV platforms. The AUIRL7736M2 can be utilized together with the AUIRL7732S2 as a sync/control MOSFET pair in a buck converter topology. This MOSFET utilizes the latest processing techniques to achieve low on-resistance and low Qg per silicon area. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for high current automotive applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRL7736M2TR
  • SP001521898