Infineon IRF630NSPBF

MOSFET N-CH 200V 9.3A D2PAK N-Channel 200 V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF630NSPBF.

element14 APAC

Datasheet11 pages16 years ago
Datasheet12 pages22 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Farnell

CAD Models

Download Infineon IRF630NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
Stock
137,554
752,101
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
9.3 A
9.3 A
Threshold Voltage
4 V
-
Rds On Max
300 mΩ
300 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
82 W
82 W
Input Capacitance
575 pF
575 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET N-CH 200V 10A D2PAK
InfineonIRFS4020PBF
MOSFET N-CH 200V 18A D2PAK N-Channel 200 V 18A (Tc) 100W (Tc) Surface Mount D2PAK
N-Ch MOSFET 20V 4V@250µA 43nC@10V 200V 400mΩ@5.4A,10V 9A 800pF@25V TO-263 SMD 4.83mm H
InfineonIRF6215SPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V
InfineonIRF3315SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.082Ohm;ID 21A;D2Pak;PD 94W;VGS +/-20V;-55
onsemiFDB2670
Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) TO-263AB Tube

Descriptions

Descriptions of Infineon IRF630NSPBF provided by its distributors.

MOSFET N-CH 200V 9.3A D2PAK N-Channel 200 V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 9.3A 3-Pin(2+Tab) D2PAK Tube
MOSFET Operating temperature: -55...+175 °C Housing type: D2PAK Polarity: N Power dissipation: 82 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 9.3A I(D), 200V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:9.3A; On Resistance, Rds(on):300mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 200V, 9.5A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:9.3A; Drain Source Voltage Vds:200V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:82W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:94mJ; Capacitance Ciss Typ:575pF; Current Iar:9.3A; Current Id Max:9.3A; Current Idss Max:25µA; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.16mm; Fall Time tf:15ns; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:1.83°C/W; N-channel Gate Charge:35nC; No. of Transistors:1; On State resistance @ Vgs = 10V:300mohm; Package / Case:D2-PAK; Power Dissipation Pd:82W; Power Dissipation Pd:82W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:37A; Rise Time:14ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001574794