Infineon IRF3315SPBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.082 Ohm; Id 21A; D2PAK; Pd 94W; Vgs +/-20V; -55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3315SPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.08
Stock
37,299
54,935
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
21 A
21 A
Threshold Voltage
4 V
-
Rds On Max
82 mΩ
82 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
94 W
94 W
Input Capacitance
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonAUIRF3315S
MOSFET, N-CH, 150V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
N CH SMPS MOSFET, HEXFET, 150V, 23A, D2PAK; Transistor Polarity:N Channel; Conti
onsemiFDB2570
Trans MOSFET N-CH 150V 22A 3-Pin(2+Tab) TO-263AB T/R
Trans MOSFET N-CH 150V 16.4A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
MOSFET P-CH 150V 13A D2PAK "P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"

Descriptions

Descriptions of Infineon IRF3315SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.082Ohm;ID 21A;D2Pak;PD 94W;VGS +/-20V;-55
MOSFET N-CH 150V 21A D2PAK "N-Channel 150 V 21A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK"
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 21A 3-Pin(2+Tab) D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 21A I(D), 150V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 150V, 21A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:150V; On Resistance Rds(on):82mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:84W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:21A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.6°C/W; Package / Case:D2-PAK; Power Dissipation Pd:84W; Power Dissipation Pd:84W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:84A; SMD Marking:IRF3315S; Termination Type:SMD; Voltage Vds:150V; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA