Infineon IRF6215SPBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.29 Ohm; Id -13A; D2PAK; Pd 110W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6215SPBF.

element14 APAC

Datasheet11 pages21 years ago
Datasheet11 pages28 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET P-CH 150V 13A D2PAK "P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"
InfineonAUIRF6215S
MOSFET P-CH 150V 13A D2PAK "P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"
Trans MOSFET N-CH 150V 16.4A 3-Pin(2+Tab) D2PAK T/R
InfineonAUIRF3315S
MOSFET, N-CH, 150V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 150V 43A 3-Pin (2+Tab) TO-263AB T/R

Descriptions

Descriptions of Infineon IRF6215SPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V
MOSFET P-CH 150V 13A D2PAK "P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"
-150V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 150V 13A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P; Transistor Polarity:P Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:-150V; On Resistance Rds(on):290mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:110W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:-13A; Package / Case:D2-PAK; Power Dissipation Pd:110W; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6215SPBF.
  • SP001551148