Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF540ZSPBF

IRF540ZSPBF N-channel MOSFET Transistor; 36 A; 100 V; 3-Pin D2PAK
$ 3.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF540ZSPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

Future Electronics

Newark

DigiKey

CAD Models

Download Infineon IRF540ZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.45
Stock
49,806
61,341
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
36 A
36 A
Threshold Voltage
4 V
2 V
Rds On Max
26.5 mΩ
26.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
92 W
92 W
Input Capacitance
1.77 nF
1.77 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF1310NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel

Descriptions

Descriptions of Infineon IRF540ZSPBF provided by its distributors.

IRF540ZSPBF N-channel MOSFET Transistor; 36 A; 100 V; 3-Pin D2PAK
MOSFET N-CH 100V 36A D2PAK N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 92 W
Trans MOSFET N-CH 100V 36A 3-Pin(2+Tab) D2PAK Tube
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 100V, 36A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:100V; On Resistance Rds(on):26.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:92W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:36A; Junction to Case Thermal Resistance A:1.64°C/W; On State resistance @ Vgs = 10V:26.5mohm; Package / Case:D2-PAK; Power Dissipation Pd:92W; Power Dissipation Pd:92W; Pulse Current Idm:140A; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 540ZSPBF
  • IRF 540ZSPBF
  • SP001561886