Vishay IRFZ48SPBF

Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ48SPBF.

IHS

Datasheet11 pages6 years ago
Datasheet10 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+212%

CAD Models

Download Vishay IRFZ48SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mosfet Transistor, N Channel, 56 A, 60 V, 0.012 Ohm, 10 V, 2.5 V
N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ
130W(Tc) 3V@ 250µA 53nC@ 10V 1individualNChannel 60V 17mΩ@ 59A,10V 1.765pF@25V D2PAK SMD mount
Trans MOSFET N-CH 60V 65A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 75 V, 58 A, 16 mΩ
InfineonAUIRFS3806
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Descriptions

Descriptions of Vishay IRFZ48SPBF provided by its distributors.

Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK
场效应管, MOSFET, N沟道, 60V, 50A, TO-263;
3.7W(Ta) 190W(Tc) 20V 4V@250μA 110nC@10V N-Ch 60V 18mΩ@43A,10V 50A 2.4nF@25V D2PAK/TO-263 SMD 10.67mm × 9.65mm × 4.83mm
Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric