Infineon IRF4905SPBF

Transistor: P-MOSFET; unipolar; -70V; -44A; 0.02ohm; 170W; -55+150 deg.C; SMD; TO263 (D2PAK)
$ 1.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF4905SPBF.

element14 APAC

Datasheet12 pages21 years ago

IHS

TME

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRF4905SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single P-Channel 55V 20 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
128W(Tc) 4V@ 250µA 75nC@ 20V 1individualNChannel 55V 24mΩ@ 49A,10V 1.06pF@25V D2PAK SMD mount
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IRF4905SPBF provided by its distributors.

Transistor: P-MOSFET; unipolar; -70V; -44A; 0.02ohm; 170W; -55+150 deg.C; SMD; TO263 (D2PAK)
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 20Milliohms;ID -70A;D2Pak;PD 170W;VGS +/-2
P-Ch MOSFET 170W(Tc) 20V 4V@250µA 180nC@10V 55V 20mΩ@42A,10V 42A 3.5nF@25V D2PAK SMD 5.08mm H
Single P-Channel 55 V 20 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...150 °C Housing type: D2PAK Polarity: P Power dissipation: 200 W
HEXFET Power MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-42A; On Resistance, Rds(on):20mohm; Rds(on) Test Voltage, Vgs:-10V; Threshold Voltage, Vgs Typ:-4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4905SPBF
  • IRF4905SPBF.
  • SP001563360