Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF4905STRL

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 3.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF4905STRL.

ODG (Origin Data Global)

Datasheet12 pages10 years ago

IHS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Infineon AUIRF4905STRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.63
$ 1.342
$ 1.342
Stock
454,695
1,968,589
1,968,589
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-55 V
-55 V
-55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
4 V
4 V
Rds On Max
20 mΩ
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
170 W
150 W
150 W
Input Capacitance
3.5 nF
3.5 nF
3.5 nF

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-08-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRF4905SPBF
Transistor: P-MOSFET; unipolar; -70V; -44A; 0.02ohm; 170W; -55+150 deg.C; SMD; TO263 (D2PAK)
Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single P-Channel 55V 20 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
128W(Tc) 4V@ 250µA 75nC@ 20V 1individualNChannel 55V 24mΩ@ 49A,10V 1.06pF@25V D2PAK SMD mount
Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ

Descriptions

Descriptions of Infineon AUIRF4905STRL provided by its distributors.

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
MOSFET P-CH 55V 42A D2PAK P-Channel 55 V 42A (Tc) 200W (Tc) Surface Mount PG-TO263-3
TAPE AND REEL / Automotive MOSFET P channel -55V, 20mOhm, 75A, 120nC, D2Pak
Trans MOSFET P-CH Si 55V 70A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, AECQ101. P CH, 55V, 42A, TO263AB; Transistor Polarity: P Channel; Continuous Drain Current Id: -42A; Drain Source Voltage Vds: -55V; On Resistance Rds(on): ; Available until stocks are exhausted Alternative available
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517998