Infineon IRF3710ZSPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 14MILLIOHMS; Id 59A; D2PAK; Pd 160W; Vgs +/-20
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710ZSPBF.

element14 APAC

Datasheet12 pages16 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK T/R
InfineonIRF3710SPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRF3710ZSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
160W(Tc) 20V 4V@250µA 120nC@10V N-Ch MOSFET 100V 18mΩ@35A,10V 59A 2.9nF@25V D2PAK SMD
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK Tube
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 160 W
Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:59A; Drain Source Voltage Vds:100V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:160W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:170mJ; Capacitance Ciss Typ:2900pF; Current Id Max:59A; Package / Case:D2-PAK; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulse Current Idm:240A; Reverse Recovery Time trr Typ:50ns; SMD Marking:F3710; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001574628