Infineon IRF1104PBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 0.009 Ohm; Id 100A; TO-220AB; Pd 170W; Vgs +/-20V
$ 0.877
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1104PBF.

element14 APAC

Datasheet10 pages22 years ago
Datasheet9 pages22 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-2.39%

CAD Models

Download Infineon IRF1104PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-07
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRF4104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4.3Milliohms;ID 120A;TO-220AB;PD 140W;-55de
InfineonIRF3709PBF
Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
InfineonIRFB7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
onsemiFDP6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
onsemiNTP85N03G
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
onsemiNTP85N03
80W 20V 1individualNChannel 28V 6.1mΩ 85A TO-220-3 Through hole mounting 10.28mm*4.82mm*9.28mm

Descriptions

Descriptions of Infineon IRF1104PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.009Ohm;ID 100A;TO-220AB;PD 170W;VGS +/-20V
Transistor MOSFET Negative Channel 40 Volt 100A 3-Pin(3+Tab) TO-220AB
Single N-Channel 40 V 0.009 Ohm 93 nC HEXFET® Power Mosfet - TO-220-3
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 100A 3-Pin(3+Tab) TO-220AB Tube
Infineon NChannelMOSTube, Vds=40 V, 100 A, TO-220ABencapsulation, Through hole mounting
Power Field-Effect Transistor, 100A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Mosfet, N Ch, 40V, 100A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:100A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IRF1104PBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1104
  • IRF1104 PBF
  • IRF1104PBF .
  • IRF1104PBF..
  • SP001570050