Infineon IRF1404ZSPBF

Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
$ 1.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1404ZSPBF.

element14 APAC

Datasheet12 pages14 years ago

IHS

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRL7833SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 150A;D2Pak;PD 140W;VGS +/-2
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK
Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
STMicroelectronicsSTB85NF3LLT4
N-Channel 30V - 0.006Ohm - 85A - D2PAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF1404ZSPBF provided by its distributors.

Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 2.7Milliohms;ID 200A;D2Pak;PD 230W;VGS +/-1
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
200W(Tc) 20V 4V@ 150µA 150nC@ 10 V 1individualNChannel 40V 3.7mΩ@ 75A,10V 180A 4.34nF@25V D2PAK SMD mount 10mm*9.25mm*4.4mm
HEXFET POWER MOSFET Power Field-Effect Transistor, 180A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 40V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:40V; On Resistance Rds(on):3.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:1404; Current Id Max:75A; Package / Case:D2-PAK; Power Dissipation Pd:200W; Pulse Current Idm:710A; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001559466