Infineon IRF1503STRLPBF

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1503STRLPBF.

IHS

Datasheet11 pages16 years ago
Datasheet12 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRF1503SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
STMicroelectronicsSTB80NF03L-04T4
N-Channel 30V - 0.0035Ohm - 80A - D2PAK STripFET (TM) II POWER MOSFET
STMicroelectronicsSTB155N3LH6
N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB95N3LLH6
N-channel 30 V, 3.7 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
MOSFET N-CH 30V 90A D2PAK / Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R
InfineonIRF3709SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 6.4Milliohms;ID 90A;D2Pak;PD 120W;VGS +/-20

Descriptions

Descriptions of Infineon IRF1503STRLPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 30V 190A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):3.3mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550938