Infineon IRF2804LPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 1.8MILLIOHMS; Id 280A; TO-262; Pd 330W; Vf 1.3V
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2804LPBF.

IHS

Datasheet12 pages16 years ago

Farnell

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-1.00%

CAD Models

Download Infineon IRF2804LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonAUIRF2804L
Automotive 40V Single N-Channel HEXFET Power MOSFET in a I2PAK (TO-262) package, TO262-3, RoHS
InfineonIRFSL7437PBF
Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262
InfineonAUIRFSL8408
Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mΩ, TO-262 3L (I2PAK), 1000-TUBE
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
InfineonIRFSL4620PBF
200V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRF2804LPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 280A;TO-262;PD 330W;VF 1.3V
40V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 75A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Infineon NChannel EnhancedMOSTube HEXFETseries, Vds=40 V, 75 A, I2PAK (TO-262)encapsulation, Through hole mounting, 3Pin
MOSFET, N, 40V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:280A; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 100°C:200A; Cont Current Id @ 25°C:280A; Current Id Max:75A; Package / Case:D2-PAK; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:1080A; Rth:0.45; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:40V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF2804L
  • SP001550958