Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2804L

Automotive 40V Single N-Channel HEXFET Power MOSFET in a I2PAK (TO-262) package, TO262-3, RoHS

$ 5.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2804L.

IHS

Datasheet13 pages9 years ago
Datasheet15 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFSL7437PBF
Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262
InfineonIRF2804LPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 280A;TO-262;PD 330W;VF 1.3V
InfineonAUIRF1404ZL
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
InfineonIRL3803LPBF
MOSFET N-CH 30V 140A TO262 "N-Channel 30 V 140A (Tc) 3.8W (Ta), 200W (Tc) Through Hole TO-262"

Descriptions

Descriptions of Infineon AUIRF2804L provided by its distributors.

Automotive 40V Single N-Channel HEXFET Power MOSFET in a I2PAK (TO-262) package, TO262-3, RoHS
Infineon SCT
MOSFET N-CH 40V 195A TO262 N-Channel 40 V 195A (Tc) 300W (Tc) Through Hole TO-262
HEXFET POWER MOSFET Power Field-Effect Transistor, 270A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
300W(Tc) 20V 4V@ 250µA 240nC@ 10 V 1individualNChannel 40V 2mΩ@ 75A,10V 195A 6.45nF@25V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N-CH, 40V, 195A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1800µohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF2804L
  • SP001522590