Infineon IRFSL4620PBF

200V Single N-Channel HEXFET Power MOSFET in a TO-262 package
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL4620PBF.

IHS

Datasheet10 pages17 years ago
Datasheet11 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRF5305LPBF
-55V Single P-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRF640NLPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-262;PD 150W;VGS +/-20V
InfineonIRF9540NLPBF
IRF9540NLPBF P-channel MOSFET Transistor, 23 A, 100 V, 3-Pin TO-262
InfineonIRF5210LPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.06Ohm;ID -40A;TO-262;PD 200W;VGS +/-20V
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ

Descriptions

Descriptions of Infineon IRFSL4620PBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET in a TO-262 package
HEXFET POWER MOSFET Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N CH, 200V, 24A, TO262; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:200V; On Resistance Rds(on):63.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:24A; Package / Case:TO-262; Power Dissipation Pd:144W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:200V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA