Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1310NSTRRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.036 Ohm; Id 42A; D2PAK; Pd 160W; Vgs +/-20V

$ 3.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1310NSTRRPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Infineon IRF1310NSTRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 0.92
Stock
98,114
888,323
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
-
Rds On Max
36 mΩ
36 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
1.9 nF
1.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-10-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Infineon IRF1310NSTRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 42A 3-Pin(2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:42A; On Resistance, Rds(on):36mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1310NSTRRPBF