Infineon IRF540NSTRRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 44MILLIOHMS; Id 33A; D2PAK; Pd 130W; Vgs +/-20
$ 0.726
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF540NSTRRPBF.

Newark

Datasheet11 pages22 years ago
Datasheet12 pages22 years ago
Datasheet8 pages23 years ago

IHS

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-97.63%

CAD Models

Download Infineon IRF540NSTRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.862
Stock
207,825
2,906,303
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
33 A
33 A
Threshold Voltage
4 V
4 V
Rds On Max
8.4 mΩ
44 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
1.96 nF
1.96 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
InfineonIRF1310NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
Single N-Channel 100 V 160 W 110 nC Hexfet Power Mosfet Surface Mount - D2PAK
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Infineon IRF540NSTRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
MOSFET N-CH 100V 33A D2PAK N-Channel 100 V 33A (Tc) 130W (Tc) Surface Mount D2PAK
Single N-Channel 100 V 44 mOhm 71nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon HEXFET N-Channel MOSFET, Vds=100V, 33A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 100V 33A 3-Pin (2+Tab) D2PAK T/R
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:33A; On Resistance Rds(On):0.044Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 540NSTRRPBF
  • IRF540NSTRRPBF.
  • SP001571284