Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1010NSTRRPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 11 Milliohms; ID 85A; D2Pak; PD 180W; VGS +/-20V
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010NSTRRPBF.

IHS

Datasheet11 pages22 years ago
Datasheet12 pages22 years ago

Upverter

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF3205SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
STMicroelectronicsSTB141NF55
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRF1010NSTRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
Trans MOSFET N-CH Si 55V 85A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 55V 85A D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
180W(Tc) 20V 4V@ 250µA 120nC@ 10 V 1individualNChannel 55V 11mΩ@ 43A,10V 85A 3.21nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:85A; On Resistance, Rds(on):11mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001570042