Infineon IRF3205STRRPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; D2Pak; PD 200W; VGS +/-20V
$ 2.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205STRRPBF.

IHS

Datasheet11 pages22 years ago
Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF3205SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 104A;D2Pak;PD 200W;VGS +/-16V
STMicroelectronicsSTB141NF55
300W(Tc) 20V 4V@250µA 142nC@10V 1 N-Ch 55V 8mΩ@40A,10V 80A 5.3nF@25V D2PAK SMD 4.6mm H
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IRF3205STRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
Single N-Channel 55 V 110 A 8 mOhm HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 55V 110A D2PAK / Trans MOSFET N-CH Si 55V 110A 3-Pin(2+Tab) D2PAK T/R
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
200W(Tc) 20V 4V@ 250µA 146nC@ 10 V 1individualNChannel 55V 8mΩ@ 62A,10V 110A 3.247nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:110A; On Resistance, Rds(on):8mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564448