Infineon IRF100P219AKMA1

N Channel 100 V 203 A 1.7 mOhm Through Hole Transistor Power Mosfet - PG-TO247-3
$ 2.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF100P219AKMA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+199%

CAD Models

Download Infineon IRF100P219AKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IRF100P219AKMA1 provided by its distributors.

N Channel 100 V 203 A 1.7 mOhm Through Hole Transistor Power Mosfet - PG-TO247-3
Transistor Power MOSFET N-Channel 100V 316A 3-Pin TO-247 Tube
Avnet Japan
Power Field-Effect Transistor, 203A I(D), 100V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 100V, 203A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:203A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.8V Rohs Compliant: Yes |Infineon Technologies IRF100P219AKMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005537805