Infineon IRAUDAMP17

Two Channel 100 W 4 Ohm Class-D Audio Power Amp Reference Design using IR4302
$ 205.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRAUDAMP17.

element14 APAC

Datasheet13 pages14 years ago

Supply Chain

Introduction Date2018-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Infineon IRAUDAMP17 provided by its distributors.

Two Channel 100 W 4 Ohm Class-D Audio Power Amp Reference Design using IR4302
Two-channel 100 W (4 Ohms) Half-bridge Class-D Audio Power Amplifier with single power supply, CONTAINER
IR4302 Audio Amplifier Evaluation Board
IR4302, CLASS D, AUDIO, DEMO BOARD
REF DESIGN BRD, CLASS D AUDIO AMPLIFIER; Silicon Manufacturer: Infineon; Silicon Core Number: IR4302; Kit Application Type: Audio; Application Sub Type: Class D Audio Power Amplifier; Core Architecture: -; Core Sub-Architectu
Benefits: 100 W x 2 channels, (THD=10%, 1kHz, 4 Ohms); 0.008% THD+N distortion @ 30W, 4 Ohms; Residual noise 220 V, IHF-A weighted, AES-17 filter; 96% Efficiency @ 100W, 4 Ohms, Class-D Stage; OCP, OVP, UVP and OTP; Self-oscillating half-bridge topology; Featuring IR4302 Pow IRaudio integrated Class D IC | Target Applications: Class D Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564294