Benefits: Integrated gate drivers and bootstrap diodes; Temperature monitor; Protection shutdown pin; Low VCE (on) Trench IGBT technology; Undervoltage lockout for all channels; Matched propagation delay for all channels; 3.3V Schmitt-triggered input logic; Cross-conduction prevention logic; Motor Power range up to 1.5kW / 85~253 Vac; Isolation 2000VRMS min and CTI > 600; High operating case temperature, TCMAX=125C