Infineon IR4426PBF

Tube IR4426 Low-Side 2005 gate driver 15ns 10ns -40C~150C TJ 2.3A 3.3A 0.8V 2.7V
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR4426PBF.

Augswan

Datasheet12 pages20 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon IR4426PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole
LittelfuseIXDN602PI
Tube Low-Side 2004 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V

Descriptions

Descriptions of Infineon IR4426PBF provided by its distributors.

Tube IR4426 Low-Side 2005 gate driver 15ns 10ns -40C~150C TJ 2.3A 3.3A 0.8V 2.7V
IR4426 Series 2.3 A 20 V Supply Dual Output Low Side Driver - PDIP-8
DUAL LOW SIDE DRIVER Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8
25 V dual low-side gate driver IC, PDIP8, RoHS
Infineon SCT
15ns 2 6V 160ns 20V 800mV,2.7V Inverting IGBT,MOSFET,N 10ns 2.3A,3.3A PDIP-8 5.33mm
Dual Low Side Driver, Inverting Input in a 8-pin DIP package
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: ≤ 20 V Power supply: 6...20 V Package: PDIP-8 Sink output current: 3.3 A Source output current: 2.3 A
Mosfet Driver, Low-Side, Dip-8; No. Of Channels:2Channels; Driver Configuration:low Side; Power Switch Type:mosfet; No. Of Pins:8Pins; Driver Case Style:dip; Input Type:inverting; Source Current:2.3A; Sink Current:3.3A; Msl:-
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in x8 Lead SOIC. | Summary of Features: Gate drive supply range from 6 to 20 V; CMOS Schmitt-triggered inputs; Matched propagation delay for both channels; Outputs out of phase with inputs (IR4426); Outputs in phase with inputs (IR4427 Output OUTA out of phase with input and OUTB in phase with input (IR4428
DRIVER, MOSFET, DUAL LOW SIDE, 4426; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:20V; Output Current:2.3A; Power Dissipation Pd:1W; Voltage, Supply Min:6V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:4426; IC Generic Number:4426; Logic Function Number:4426; Max Output Current +:1500mA; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Output Max:20V; Voltage, Output Min:6V; Voltage, Supply Max:20V; Min Output Sink Current:1500mA; Min Output Source Current:1500mA; Time, t Off:65ns; Time, t On:85ns; Voltage, Vcc Max:20V; Voltage, Vcc Min:6V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR4426
  • IR4426 PBF
  • IR4426PBF.
  • IRFIR4426PBF
  • SP001536900