Infineon IR3570BMTRPBF

IR3570 Series 3.3 V 2 MHz Dual Output Multi-Phase Buck Controller-QFN-40
$ 2.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3570BMTRPBF.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR3570BMTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-14
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IR3570BMTRPBF provided by its distributors.

IR3570 Series 3.3 V 2 MHz Dual Output Multi-Phase Buck Controller-QFN-40
Dual Loop, 3+2 multiphase AMD SVI1 and SVI2 and Intel VR12 and VR12.5 PWM controller for high efficiency, highly accurate VR solutions, QFN 5X5 40L, RoHS
Infineon SCT
DIGITAL MULTI-PHASE CONTROLLER, QFN-40; Input Voltage Min: -; Input Voltage Max: 3.3V; PWM Input Frequency: 2MHz; Digital IC Case: QFN; No. of Pins: 40Pins; External Input Capacitance: -; External Output Capacitance: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
Benefits: Dual output 4+1 and 3+2 phase PWM Controllers; Easiest layout and fewest pins in the industry; Fully supports AMD SVI1 and SVI2 with dual OCP and Intel VR12 and VR12.5; Complies with VR12.5 Rev 1.3 requirement for SVID register 15h to have <200 Sec filter; Overclocking and Gaming Mode; Switching frequency from 200kHz to 2MHz per phase; IR Efficiency Shaping Features including Dynamic Phase Control and Automatic Power State Switching; IR Adaptive Transient Algorithm (ATA) on both loops minimizes output bulk capacitors and system cost; Auto-Phase Detection with auto-compensation; Per-Loop Fault Protection: OVP, UVP, OCP, OTP, CFP; I2C/SMBus/PMBus system interface for telemetry of Temperature, Voltage, Current and Power for both loops; Multiple Time Programming (MTP) with integrated charge pump for easy custom configuration; Compatible with IR ATL and 3.3V tri-state Drivers; +3.3V supply voltage -40C to 85C ambient operation; Pb-Free, RoHS, 5x5mm, 40-pin, 0.4mm pitch QFN | Target Applications: Desktop and Workstations; Graphic Boards; MultiPhase Digital Control; Notebooks Portables; Servers and Storage

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3570B
  • IR3570BMTRPBF.
  • SP001531460