Infineon IR3103

Gate Driver IC, Integrated 1/2 bridge, FredFET, HVIC, 0.75A, 500V, 9-pin SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3103.

SHENGYU ELECTRONICS

Datasheet11 pages21 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-07-20
LTD Date2015-01-20

Descriptions

Descriptions of Infineon IR3103 provided by its distributors.

Gate Driver IC, Integrated 1/2 bridge, FredFET, HVIC, 0.75A, 500V, 9-pin SIP
Tube IR3103 Half-Bridge 2005 gate driver 150C 700mA 1.4W 0.8V 2.9V
INTELLIGENT POWER MODULE. GATE DRIVER IC INTEGRATED WITH A
Intelligent Power Module. Gate Driver IC integrated with a half bridge FredFET Designed for sub 180W Motor Drive applications in a 9-Lead SIP. RDSon of 2.5 Ohm
POWER MODULE MOTOR DRIVE, 3103, SIL; No. of Outputs:1; Output Voltage:500V; No. of Pins:9; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:3103; Frequency:16kHz; IC Generic Number:3103; Input Voltage Max:20V; Logic Function Number:3103; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:0.75A; Package / Case:SIL; Power Dissipation Pd:1.4W; Power Dissipation Pd:1.4W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR3103