Infineon IR25607STRPBF

Tape & Reel (TR) IR25607SPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 1.25W
$ 1.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR25607STRPBF.

IHS

Datasheet19 pages13 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+44.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424ZWM
Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns

Descriptions

Descriptions of Infineon IR25607STRPBF provided by its distributors.

Tape & Reel (TR) IR25607SPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 1.25W
600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Infineon SCT
IR25607 Series 10 - 20 V 2 A High and Low Side Mosfet IGBT Driver - SOIC-16W
25ns 2 10V 150ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 17ns 2.5A,2.5A SOIC-16 , 2.35mm
Driver 600V 2.5A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R
600 V High and Low Side Driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs.
No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:16Pins; Driver Case Style:WSOIC; Input Type:Non-Inverting; Source Current:2.5A; Sink Current:2.5A; Supply Voltage Min:10V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR25607STRPBF.
  • IRFIR25607STRPBF
  • SP001547298