Infineon IR25604SPBF

HIGH AND LOW SIDE DRIVER / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 1.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR25604SPBF.

IHS

Datasheet20 pages13 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.07%

CAD Models

Download Infineon IR25604SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.632
$ 0.772
Stock
254,598
503,926
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
220 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Infineon IR25604SPBF provided by its distributors.

HIGH AND LOW SIDE DRIVER / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tube IR25604SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IR25604 Series 10 - 20 V 350 mA High and Low Side Mosfet IGBT Driver - SOIC-8
HIGH AND LOW SIDE DRIVER Half Bridge Based Peripheral Driver, CMOS, PDSO8
Non-Inverting IGBT/MOSFET, N-Ch, 150ns, 10V, 300ns, 20V, 800mV/2.9V, 50ns, Half-Bridge, 200mA/350mA, SOIC-8, SMD, 1.5mm H
DRIVER, GATE, HS / LS, 0.35A, 8SOIC; Device Type:IGBT, MOSFET; Module Configuration:High and Low Side; Peak Output Current:350mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:220ns; Output Delay:200ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Integrated 600 V half-bridge gate driver; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR25604SPBF.
  • IRFIR25604SPBF
  • SP001547306