Infineon IR2235J

Tube IR2235J Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2235J.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon IR2235J provided by its distributors.

Tube IR2235J Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2V
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32
3-PHASE BRIDGE DRIVER | IC DRIVER 3-PHASE BRIDGE 44-PLCC
MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC
IC GATE DRVR HALF-BRIDGE 44PLCC
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:1220V; Output Current:500mA; Power Dissipation, Pd:2W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA