Infineon IR22141SSPBF

1200V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package
$ 5.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR22141SSPBF.

SHENGYU ELECTRONICS

Datasheet34 pages16 years ago

_legacy Avnet

element14 APAC

iiiC

CAD Models

Download Infineon IR22141SSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

600V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package

Descriptions

Descriptions of Infineon IR22141SSPBF provided by its distributors.

1200V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package
Tube IR22141SSPBF Half-Bridge 2006 gate driver 24ns 125C 2A 3A 1.5W
MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP Tube
Driver, Half-Bridge Gate, 1200V, SSOP-24
IC, DRIVER, HALF BRIDGE, 1200V; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:2A; Output Resistance:60ohm; Input Delay:440ns; Output Delay:440ns; Supply Voltage Range:11.5V to 20V; Driver Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:22141; No. of Channels:1; No. of Outputs:4; Offset Voltage:1200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:2A; Output Sink Current:3A; Output Sink Current Min:3A; Output Source Current Max:2A; Output Source Current Min:2A; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10.4V; Package / Case:SSOP; Supply Voltage Max:20V; Supply Voltage Min:11.5V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR22141SSPBF.
  • IRFIR22141SSPBF