Infineon IR2213SPBF

1200 V high-side and low-side gate driver IC with enable and shutdown, SOIC 16W, RoHS
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2213SPBF.

SHENGYU ELECTRONICS

Datasheet18 pages10 years ago

IHS

iiiC

Inventory History

3 month trend:
-8.18%

CAD Models

Download Infineon IR2213SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns

Descriptions

Descriptions of Infineon IR2213SPBF provided by its distributors.

1200 V high-side and low-side gate driver IC with enable and shutdown, SOIC 16W, RoHS
Infineon SCT
IR2213 Series 20 V 2 A Surface Mount High and Low Side Driver - SOIC-16
Tube IR2213SPBF Half-Bridge 1996 gate driver 25ns 125C 2A 2.5A 1W
25ns 2 12V 280ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 17ns 2A,2.5A SOIC-16 2.35mm
MOSFET DRVR 1.2KV 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W Tube
DRIVER, MOSFET, HIGH/LOW SIDE, 2213; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.5A; Input Delay:280ns; Output Delay:225ns; Supply Voltage Range:12V to 20V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2213; IC Generic Number:2213; Logic Function Number:2213; No. of Outputs:2; Offset Voltage:1200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2000mA; Output Sink Current Min:2000mA; Output Source Current Min:1700mA; Output Voltage:1220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Packaging Type:Peel Pack; Power Dissipation Pd:1.25W; Supply Voltage Max:20V; Supply Voltage Min:12V; Termination Type:SMD; Voltage Vcc Max:25V; Voltage Vcc Min:10V
EiceDRIVER™ 1200 V high- and low-side gate driver IC with typical 2.0 A source and 2.5 A sink currents in DSO-16 lead, wide-body package for IGBT discretes and IGBT modules.IR2213S utilizes proprietary 1200 V HVIC and latch immune CMOS technologies which enable a rugged, monolithic construction with integrated protective features such under voltage lockout protection, shutdown, and separate logic and power ground.The IR2213S three-phase gate driver is well suited for low- and medium- power designs up to 10 kW or higher power levels with additional external buffer current driver. IR2213S provides high performance drive capability with protective features for a cost-competitive solution.IR2213S belongs to the 1200 V level-shift junction isolated (JI) gate driver family.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2213SPBF
  • SP001547314