Infineon IR2181STRPBF

MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, 2.3 A Out, 220 ns Delay, SOIC-8
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2181STRPBF.

SHENGYU ELECTRONICS

Datasheet21 pages22 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-2.93%

CAD Models

Download Infineon IR2181STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.342
$ 2.94
Stock
811,952
805,521
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2.3 A
2.3 A
Rise Time
60 ns
60 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve

Descriptions

Descriptions of Infineon IR2181STRPBF provided by its distributors.

MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, 2.3 A Out, 220 ns Delay, SOIC-8
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8
Driver 600V 2.3A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R / IC DRIVER HIGH/LOW SIDE 8SOIC
Gate Drivers; IR2181STRPBF; INFINEON TECHNOLOGIES; 2; 625 mW; 2; 2.3 A
EiceDRIVER™ 600 V high and low-side Gate Driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14-Lead PDIP .For the new version with our SOI technology we recommend 2ED2181S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2181STRPBF)
  • IR2181STRPBF.
  • IRFIR2181STRPBF
  • SP001535282