Infineon IR2181SPBF

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
$ 2.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2181SPBF.

SHENGYU ELECTRONICS

Datasheet21 pages22 years ago

IHS

iiiC

Inventory History

3 month trend:
+1.39%

CAD Models

Download Infineon IR2181SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 1.345
Stock
780,915
618,209
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2.3 A
2.3 A
Rise Time
60 ns
60 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-22
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2181STR
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
MicrochipMIC4124YME
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve

Descriptions

Descriptions of Infineon IR2181SPBF provided by its distributors.

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8
MOSFET and Power Driver 2.3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube
Avnet Japan
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Input: logic input Package: SO-8 Sink output current: 2.3 A Source output current: 1.9 A
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:20ns ;RoHS Compliant: Yes
EiceDRIVER™ 600 V high and low-side Gate Driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14-Lead PDIP .For the new version with our SOI technology we recommend 2ED2181S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
DRIVER, MOSFET, HIGH/LOW SIDE, 2181; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2181; Device Marking:IR2181S; IC Generic Number:2181; Logic Function Number:2181; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Current + Max:1700mA; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2181SPBF.
  • IRFIR2181SPBF
  • SP001537992