Infineon IR21592S

Dimming Ballast Control IC | IC Cntrlr Ballast Dimming 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21592S.

IHS

Datasheet26 pages20 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Descriptions

Descriptions of Infineon IR21592S provided by its distributors.

DIMMING BALLAST CONTROL IC | IC CNTRLR BALLAST DIMMING 16SOIC
Dimming Ballast Control, Brown-out Protection, Programmable Preheat Time, 1.8us Deadtime in a 16-lead SOIC Narrow package
Fluorescent Light Controller, 0.5A, 95kHz Switching Freq-Max, PDSO16
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:625.3V; Output Current:500mA; Power Dissipation, Pd:1.25W; Supply Voltage Min:12V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:16-NSOIC ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA