Infineon IR2136STRPBF

Gate Driver, Half-Bridge, 600V, 200mA Source, 350mA Sink, Three Phase, WSOIC-28
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2136STRPBF.

element14 APAC

Datasheet36 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.02%

CAD Models

Download Infineon IR2136STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.039
$ 4.698
$ 4.698
Stock
584,633
381,888
381,888
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Channel Type
3-Phase
3-Phase
3-Phase
Number of Drivers
6
6
6
Max Output Current
350 mA
350 mA
350 mA
Rise Time
190 ns
125 ns
125 ns
Fall Time
75 ns
50 ns
50 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
1.6 W
1.6 W
1.6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
600 V THREE PHASE DRIVER IC W/ INTGR BSF & INTEGR OPERAMPL | Infineon IRS2330DSTRPBF
Tape & Reel (TR) IRS2330SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of Infineon IR2136STRPBF provided by its distributors.

Gate Driver, Half-Bridge, 600V, 200mA Source, 350mA Sink, Three Phase, WSOIC-28
IR2136 Series 600 V 350 mA 20 V Supply Six 3 Phase Bridge Driver - SOIC-28
600 V three-phase gate driver IC with enable, fault reporting and over current protection, SOIC 28W, RoHS
Infineon SCT
MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
Tape & Reel (TR) IR2136SPBF Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28
Infineon 28-Pin MOSFET Driver, 20V Supply, SOIC Package
Gate Drivers; IR2136STRPBF; INFINEON TECHNOLOGIES; 6; 1.6 W; 6; 350 mA
No. of Channels:6Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:28Pins; Driver Case Style:WSOIC; Input Type:Inverting; Source Current:200mA; Sink Current:350mA; Supply Voltage Min:10V; MSL:- RoHS Compliant: Yes
EiceDRIVER™ 600 V three phase gate driver IC with typical 0.2 A source and 0.35 A sink current in SOIC-28 wide body package with junction-isolated level-shift technology for IGBTs and MOSFETs.For improved negative transient voltage robustness up to -100 V and 50% lower level shift losses, please check our Infineon SOI 600 V three phase gate driver 6EDL04I06PT, 6EDL04I06NT, 6EDL04N06PT. Or 6EDL04N02PR which is a 200 V, 3-phase gate driver available in TSSOP-28 package。
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2136S-TR PBF
  • IR2136STRPBF.
  • IRFIR2136STRPBF
  • SP001539090