Infineon IR2136SPBF

Driver 600V 0.35A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2136SPBF.

element14 APAC

Datasheet36 pages18 years ago

Newark

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-3.79%

CAD Models

Download Infineon IR2136SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 2.039
$ 2.039
Stock
393,451
718,707
718,707
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Channel Type
3-Phase
3-Phase
3-Phase
Number of Drivers
6
6
6
Max Output Current
350 mA
350 mA
350 mA
Rise Time
125 ns
190 ns
190 ns
Fall Time
50 ns
75 ns
75 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
1.6 W
1.6 W
1.6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
GULL WING RoHS Compliant Obsolete 8542.39.00.01 IC Gate Driver 75Ohm 18.0848mm 0.8V 2.2V 1.6W
Tape & Reel (TR) IRS2330SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of Infineon IR2136SPBF provided by its distributors.

Driver 600V 0.35A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube
IR2136 Series 600 V 200 mA 20 V Supply Six 3 Phase Bridge Driver - SOIC-28
600 V three-phase gate driver IC with enable, fault reporting and over current protection, SOIC 28W, RoHS
Infineon SCT
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28
125ns 6 10V 20V 800mV,3V Inverting IGBT,MOSFET,NChannel 50ns half-bridge 200mA,350mA 3-Phase SOIC-28 SMD mount 2.35mm(height)
No. of Channels:6Channels; Driver Configuration:3 Phase Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:28Pins; Driver Case Style:SOIC; Input Type:Inverting; Source Current:200mA; Sink Current:350mA; Supply Voltage Min:10V RoHS Compliant: Yes
EiceDRIVER™ 600 V three phase gate driver IC with typical 0.2 A source and 0.35 A sink current in SOIC-28 wide body package with junction-isolated level-shift technology for IGBTs and MOSFETs.For improved negative transient voltage robustness up to -100 V and 50% lower level shift losses, please check our Infineon SOI 600 V three phase gate driver 6EDL04I06PT, 6EDL04I06NT, 6EDL04N06PT. Or 6EDL04N02PR which is a 200 V, 3-phase gate driver available in TSSOP-28 package。
DRIVER, MOSFET 3PH, 2136, SOIC28; Device Type:Bridge; Module Configuration:3-Phase Bridge; Peak Output Current:350mA; Output Resistance:50ohm; Input Delay:400ns; Output Delay:380ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2136; IC Generic Number:2136; Logic Function Number:2136; No. of Outputs:6; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:380ns; Turn On Time:400ns
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2136SPBF.
  • IRFIR2136SPBF
  • SP001539794