Infineon IR2132STRPBF

Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2132STRPBF.

element14 APAC

Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

IHS

iiiC

Inventory History

3 month trend:
+5.57%

CAD Models

Download Infineon IR2132STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2332SPBF
600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2332SPBF
600 V Three Phase Driver IC W/ Intgr Bsf & Integr Operampl | Infineon IRS2332DSTRPBF
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2132STRPBF provided by its distributors.

Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
Infineon 28-Pin Gate Driver Module, 20V Supply, PDIP Package
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, SOIC 28W, RoHS
Infineon SCT
IR2132 Series 600 V 250 mA 20 V Supply Triple 3 Phase Bridge Driver - SOIC-28
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC.
MOSFET/IGBT DRIVER, 3PH BRIDGE, WSOIC-28; Driver Configuration: Half Bridge; Peak Output Current: 500mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: WSOIC; No. of Pins: 28Pins; Input Delay: 675ns; Outpu

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2132STRPBF.
  • IRFIR2132STRPBF
  • SP001538480