Infineon IR2132SPBF

3 Phase Driver, Inverting Input, 0.8us Deadtime in a 28-lead SOIC package
$ 4.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2132SPBF.

SHENGYU ELECTRONICS

Datasheet26 pages22 years ago

Farnell

IHS

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download Infineon IR2132SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRS2332SPBF
600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2332SPBF
600 V Three Phase Driver IC W/ Intgr Bsf & Integr Operampl | Infineon IRS2332DSTRPBF
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2132SPBF provided by its distributors.

3 Phase Driver, Inverting Input, 0.8us Deadtime in a 28-lead SOIC package
Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, SOIC 28W, RoHS
Infineon SCT
IR2132 Series 600 V 250 mA 20 V Supply Triple 3 Phase Bridge Driver - SOIC-28
Gate Driver IC, Half-Bridge, SOIC-28, IR2132SPBF
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.5A, MOS, PDSO28
80ns 6 10V 850ns 20V 800mV,2.2V Inverting IGBT,MOSFET,NChannel 35ns half-bridge 250mA,500mA 3-Phase SOIC-28 SMD mount 2.35mm(height)
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC.
No. of Channels:6Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:28Pins; Driver Case Style:SOIC; Input Type:Inverting; Source Current:250mA; Sink Current:500mA; Supply Voltage Min:10V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2132SPBF .
  • IR2132SPBF.
  • IRFIR2132SPBF
  • SP001544532