Infineon IR2131SPBF

600 V three-phase gate driver IC with over current protection, shutdown and fault reporting, SOIC 28W, RoHS
$ 4.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2131SPBF.

IHS

Datasheet10 pages22 years ago
Datasheet10 pages22 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR2131SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20

Descriptions

Descriptions of Infineon IR2131SPBF provided by its distributors.

600 V three-phase gate driver IC with over current protection, shutdown and fault reporting, SOIC 28W, RoHS
Infineon SCT
IR2131 Series 20 V 250 mA SMT 3 High Side and 3 Low Side Driver - SOIC-28
3 HIGH SIDE AND 3 LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.5A, PDSO28
3 PHASE DRIVER, INVERTING INPUT, INDEPENDENT HIGH AND LOW SIDE, 700NS DEADTIME I
80ns 6 10V 2μs 20V 800mV 2.2V Inverting IGBT MOSFET N-Ch 40ns Half-Bridge 250mA 500mA SOIC-28 SMD 18.1mm × 7.6mm × 2.35mm
IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC28; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:500mA; Output Resistance:55ohm; Input Delay:1.3µs; Output Delay:600ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2131; IC Generic Number:2131; Logic Function Number:2131; No. of Outputs:6; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Current + Max:420mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:600ns; Turn On Time:1300ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PIDP and 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 high side and 3 low side drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2131SPBF
  • SP001547360