Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IR2130STRPBF

Driver 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2130STRPBF.

IHS

Datasheet26 pages22 years ago
Datasheet26 pages22 years ago

element14 APAC

Inventory History

3 month trend:
+51.67%

CAD Models

Download Infineon IR2130STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2130STRPBF provided by its distributors.

Driver 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, SOIC 28W, RoHS
Infineon SCT
IR2130 Series 20 V Triple Output 3 Phase Bridge Driver - SOIC-28
Tape & Reel (TR) IR2130SPBF Half-Bridge 1996 gate driver 80ns 35ns -40C~150C TJ 250mA 500mA 0.8V 2.2V
Gate Driver Module, SOIC-28W Package
IC, IGBT-MOSFET, DRVR; Device Type:IGBT, MOSFET; Module Configuration:Half Bridge; Peak Output Current:420mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:28; Input Delay:675ns; MSL:- ;RoHS Compliant: Yes
EiceDRIVER™ 600 V three phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2130STRPBF
  • SP001533366