Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IR2130SPBF

Infineon 28Pin gate driver module, 20VPower, PDIPencapsulation
$ 4.67
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2130SPBF.

element14 APAC

Datasheet26 pages22 years ago

IHS

iiiC

Inventory History

3 month trend:
+11.59%

CAD Models

Download Infineon IR2130SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-06-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2130SPBF provided by its distributors.

Infineon 28Pin gate driver module, 20VPower, PDIPencapsulation
Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, SOIC 28W, RoHS
Infineon SCT
IR2130 Series 20 V 200 mA Triple 3 Phase Bridge Driver - SOIC-28
3 PHASE DRIVER, INVERTING INPUT, 2.5US DEADTIME IN A 28-LEAD SOIC PACKAGE
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.5A, MOS, PDSO28
EiceDRIVER™ 600 V three phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC.
MOSFET Driver IC; Device Type:Bridge; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:35ns ;RoHS Compliant: Yes
DRIVER, MOSFET/IGBT, 2130, SOIC28; Device Type:Power; Module Configuration:3-Phase Bridge; Peak Output Current:500mA; Output Resistance:55ohm; Input Delay:675ns; Output Delay:425ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2131; IC Generic Number:2130; Logic Function Number:2131; Logic IC Function:3 High Side & 3 Low Side; No. of Outputs:6; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:0.6ns; Turn On Time:1.3ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2130SPBF
  • SP001544524