Infineon IR2117STRPBF

Tape & Reel (TR) IR2117SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2117STRPBF.

element14 APAC

Datasheet18 pages22 years ago

IHS

Jameco (USA)

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.51%

CAD Models

Download Infineon IR2117STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.48
Stock
640,850
366,433
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
500 mA
500 mA
Rise Time
130 ns
80 ns
Fall Time
65 ns
40 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon IR2117STRPBF provided by its distributors.

Tape & Reel (TR) IR2117SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
Infineon SCT
IR2117S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8
Single High Side Driver, Noninverting Input in a 8-lead SOIC package
Gate Driver Module, SOIC-8N Package
EiceDRIVER™ 600 V high side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
DRIVER, MOSFET HI, SMD, 2117, SOIC8; Driver IC Type:MOSFET; No. of Outputs:1; Voltage, Output:620V; Output Current:250mA; Power Dissipation Pd:0.625W; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2117; IC Generic Number:2117; Logic Function Number:2117; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Min Output Sink Current:420mA; Min Output Source Current:200mA; Time, t Off:105ns; Time, t On:125ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2117S
  • IR2117STRPBF.
  • IRFIR2117STRPBF
  • SP001538020